JAN2N6760
vs
2N6760PBF
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROSEMI CORP
INTERNATIONAL RECTIFIER CORP
Part Package Code
TO-3
Package Description
TO-3, 2 PIN
FLANGE MOUNT, O-MBFM-P2
Pin Count
2
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Case Connection
DRAIN
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE
DS Breakdown Voltage-Min
400 V
400 V
Drain Current-Max (ID)
5.5 A
5.5 A
Drain-source On Resistance-Max
1.22 Ω
1 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-204AA
TO-204AA
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
2
2
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Pulsed Drain Current-Max (IDM)
22 A
22 A
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500
MILITARY STANDARD (USA)
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
3
1
HTS Code
8541.29.00.95
Additional Feature
AVALANCHE RATED
Avalanche Energy Rating (Eas)
1.7 mJ
Operating Temperature-Max
150 °C
Peak Reflow Temperature (Cel)
260
Power Dissipation Ambient-Max
75 W
Time@Peak Reflow Temperature-Max (s)
40
Turn-off Time-Max (toff)
115 ns
Turn-on Time-Max (ton)
70 ns
Compare JAN2N6760 with alternatives
Compare 2N6760PBF with alternatives