JAN2N6546 vs 2N6547-JQR-AR1 feature comparison

JAN2N6546 Motorola Semiconductor Products

Buy Now Datasheet

2N6547-JQR-AR1 TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC TT ELECTRONICS PLC
Package Description TO-3, 2 PIN HERMETIC SEALED, METAL, TO-3, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 15 A 15 A
Collector-Emitter Voltage-Max 300 V 400 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 6 12
JEDEC-95 Code TO-3 TO-204AA
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/525C
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 10 2
Rohs Code Yes
JESD-609 Code e1
Terminal Finish TIN SILVER COPPER
Transition Frequency-Nom (fT) 6 MHz

Compare JAN2N6546 with alternatives

Compare 2N6547-JQR-AR1 with alternatives