JAN2N6306 vs JANTX2N5665 feature comparison

JAN2N6306 Microchip Technology Inc

Buy Now Datasheet

JANTX2N5665

Part not found

Search for JANTX2N5665
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description TO-3, 2 PIN
Reach Compliance Code compliant
ECCN Code EAR99
Factory Lead Time 36 Weeks
Case Connection COLLECTOR
Collector Current-Max (IC) 8 A
Collector-Emitter Voltage-Max 250 V
Configuration SINGLE
DC Current Gain-Min (hFE) 4
JEDEC-95 Code TO-204AA
JESD-30 Code O-MBFM-P2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Polarity/Channel Type NPN
Qualification Status Qualified
Reference Standard MIL-19500/498D
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form PIN/PEG
Terminal Position BOTTOM
Transistor Element Material SILICON
Base Number Matches 2

Compare JAN2N6306 with alternatives