JAN2N6284
vs
JANTXV2N6284
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
AEROFLEX/METELICS INC
Package Description
TO-3, 2 PIN
TO-3, 2 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
20 A
20 A
Collector-Emitter Voltage-Max
100 V
100 V
Configuration
DARLINGTON
DARLINGTON
DC Current Gain-Min (hFE)
500
500
JEDEC-95 Code
TO-204AA
TO-204AA
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
175 W
175 W
Power Dissipation-Max (Abs)
175 W
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/504C
MIL-19500/504
Surface Mount
NO
NO
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Base Number Matches
8
13
Part Package Code
TO-3
Pin Count
2
Transistor Application
SWITCHING
Transition Frequency-Nom (fT)
4 MHz
Compare JAN2N6284 with alternatives
Compare JANTXV2N6284 with alternatives