JAN2N6283 vs JANTXV2N6283 feature comparison

JAN2N6283 Microsemi Corporation

Buy Now Datasheet

JANTXV2N6283 Motorola Semiconductor Products

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP MOTOROLA INC
Part Package Code TO-3
Package Description TO-3, 2 PIN TO-3, 2 PIN
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 20 A 20 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration DARLINGTON DARLINGTON
DC Current Gain-Min (hFE) 500 500
JEDEC-95 Code TO-204AA TO-204AA
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/504C MIL-19500/504C
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 4 MHz
Base Number Matches 1 1

Compare JAN2N6283 with alternatives

Compare JANTXV2N6283 with alternatives