JAN2N6283
vs
2N6250R1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
TT ELECTRONICS PLC
Package Description
TO-3, 2 PIN
FLANGE MOUNT, O-MBFM-P2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
20 A
10 A
Collector-Emitter Voltage-Max
80 V
275 V
Configuration
DARLINGTON
SINGLE
DC Current Gain-Min (hFE)
500
8
JEDEC-95 Code
TO-204AA
TO-204AA
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/504C
Surface Mount
NO
NO
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Rohs Code
Yes
JESD-609 Code
e1
Terminal Finish
TIN SILVER COPPER
Transition Frequency-Nom (fT)
2.5 MHz
Compare JAN2N6283 with alternatives
Compare 2N6250R1 with alternatives