JAN2N6213 vs JANTX2N5660 feature comparison

JAN2N6213 Intersil Corporation

Buy Now Datasheet

JANTX2N5660 Boca Semiconductor Inc

Buy Now
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP BOCA SEMICONDUCTOR CORP
Part Package Code TO-66
Pin Count 2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 2 A 1 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10 40
JESD-609 Code e0 e0
Number of Elements 1 1
Operating Temperature-Max 200 °C 200 °C
Polarity/Channel Type PNP NPN
Power Dissipation-Max (Abs) 20 W 20 W
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT) 20 MHz 20 MHz
Base Number Matches 9 8