JAN2N5681 vs 2N5681 feature comparison

JAN2N5681 Microchip Technology Inc

Buy Now Datasheet

2N5681 Central Semiconductor Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC CENTRAL SEMICONDUCTOR CORP
Package Description TO-39, 3 PIN TO-39, 3 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 22 Weeks
JESD-609 Code e0 e0
Qualification Status Qualified Not Qualified
Terminal Finish TIN LEAD TIN LEAD
Base Number Matches 1 3
Pbfree Code No
Part Package Code TO-39
Pin Count 3
HTS Code 8541.29.00.95
Collector Current-Max (IC) 1 A
Collector-Base Capacitance-Max 50 pF
Collector-Emitter Voltage-Max 100 V
Configuration SINGLE
DC Current Gain-Min (hFE) 5
JEDEC-95 Code TO-39
JESD-30 Code O-MBCY-W3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type NPN
Power Dissipation Ambient-Max 1 W
Power Dissipation-Max (Abs) 10 W
Surface Mount NO
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 30 MHz
VCEsat-Max 2 V

Compare JAN2N5681 with alternatives

Compare 2N5681 with alternatives