JAN2N5662 vs 2N5662 feature comparison

JAN2N5662 Microchip Technology Inc

Buy Now Datasheet

2N5662 Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description TO-5, 3 PIN TO-5, 3 PIN
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 2 A 2 A
Collector-Emitter Voltage-Max 200 V 200 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 40
JEDEC-95 Code TO-5 TO-5
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500 MIL-19500
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 850 ns 850 ns
Turn-on Time-Max (ton) 250 ns 250 ns
Base Number Matches 1 5
Pbfree Code No
Part Package Code TO-5
Pin Count 3

Compare JAN2N5662 with alternatives

Compare 2N5662 with alternatives