JAN2N5581 vs JAN2N706 feature comparison

JAN2N5581 New England Semiconductor

Buy Now Datasheet

JAN2N706 Rockwell Automation / Allen-Bradley

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NEW ENGLAND SEMICONDUCTOR ALLEN-BRADLEY CO INC
Package Description TO-46, 3 PIN TO-18, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.8 A
Collector-Emitter Voltage-Max 50 V 15 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 30
JEDEC-95 Code TO-206AB TO-18
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Reference Standard MIL MIL-19500/120C
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 300 ns 75 ns
Turn-on Time-Max (ton) 35 ns 40 ns
Base Number Matches 7 6
Part Package Code BCY
Pin Count 3
Case Connection COLLECTOR

Compare JAN2N706 with alternatives