JAN2N5581 vs BCW65ATR13 feature comparison

JAN2N5581 New England Semiconductor

Buy Now Datasheet

BCW65ATR13 Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer NEW ENGLAND SEMICONDUCTOR CENTRAL SEMICONDUCTOR CORP
Package Description TO-46, 3 PIN
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.8 A
Collector-Emitter Voltage-Max 50 V 32 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 100
JEDEC-95 Code TO-206AB
JESD-30 Code O-MBCY-W3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Reference Standard MIL
Surface Mount NO YES
Terminal Form WIRE GULL WING
Terminal Position BOTTOM DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 300 ns
Turn-on Time-Max (ton) 35 ns
Base Number Matches 7 1
Pbfree Code No
Rohs Code No
Collector-Base Capacitance-Max 6 pF
JESD-609 Code e0
Terminal Finish TIN LEAD
Transition Frequency-Nom (fT) 170 MHz
VCEsat-Max 0.7 V

Compare BCW65ATR13 with alternatives