JAN2N5545
vs
FDS6690AD84Z
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SOLITRON DEVICES INC
FAIRCHILD SEMICONDUCTOR CORP
Package Description
CYLINDRICAL, O-MBCY-W6
SMALL OUTLINE, R-PDSO-G8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Configuration
SEPARATE, 2 ELEMENTS
SINGLE WITH BUILT-IN DIODE
FET Technology
JUNCTION
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-71
JESD-30 Code
O-MBCY-W6
R-PDSO-G8
Number of Elements
2
1
Number of Terminals
6
8
Operating Mode
DEPLETION MODE
ENHANCEMENT MODE
Operating Temperature-Max
200 °C
150 °C
Package Body Material
METAL
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
0.25 W
Qualification Status
Qualified
Not Qualified
Reference Standard
MILITARY STANDARD (USA)
Surface Mount
NO
YES
Terminal Form
WIRE
GULL WING
Terminal Position
BOTTOM
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
1
Part Package Code
SOT
Pin Count
8
Additional Feature
LOGIC LEVEL COMPATIBLE
DS Breakdown Voltage-Min
30 V
Drain Current-Max (ID)
11 A
Drain-source On Resistance-Max
0.0125 Ω
Transistor Application
SWITCHING
Compare JAN2N5545 with alternatives
Compare FDS6690AD84Z with alternatives