JAN2N5416S
vs
2N5416
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NEW ENGLAND SEMICONDUCTOR
CONTINENTAL DEVICE INDIA LTD
Package Description
SIMILAR TO TO-5, 3 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
1 A
1 A
Collector-Emitter Voltage-Max
300 V
300 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
30
30
JEDEC-95 Code
TO-5
TO-39
JESD-30 Code
O-MBCY-W4
O-MBCY-W3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
4
3
Operating Temperature-Max
200 °C
175 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
10 W
10 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500/485H
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Turn-off Time-Max (toff)
10000 ns
Turn-on Time-Max (ton)
1000 ns
Base Number Matches
1
1
Collector-Base Capacitance-Max
15 pF
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
40
Transition Frequency-Nom (fT)
15 MHz
Compare JAN2N5416S with alternatives
Compare 2N5416 with alternatives