JAN2N5415
vs
JANTX2N5415
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MOTOROLA INC
Package Description
SIMILAR TO TO-5, 3 PIN
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
1 A
1 A
Collector-Emitter Voltage-Max
200 V
200 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
30
30
JEDEC-95 Code
TO-5
TO-205AD
JESD-30 Code
O-MBCY-W4
O-MBCY-W3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
4
3
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
PNP
PNP
Qualification Status
Qualified
Not Qualified
Reference Standard
MILITARY STANDARD (USA)
MIL
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
NOT SPECIFIED
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Turn-off Time-Max (toff)
10000 ns
Turn-on Time-Max (ton)
1000 ns
Base Number Matches
9
9
HTS Code
8541.29.00.95
Collector-Base Capacitance-Max
15 pF
Operating Temperature-Max
200 °C
Power Dissipation Ambient-Max
10 W
Compare JAN2N5415 with alternatives
Compare JANTX2N5415 with alternatives