JAN2N5237S
vs
JAN2N5237S
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROSEMI CORP
|
Package Description |
TO-5, 3 PIN
|
TO-5, 3 PIN
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
22 Weeks
|
|
Case Connection |
COLLECTOR
|
COLLECTOR
|
Collector Current-Max (IC) |
10 A
|
10 A
|
Collector-Emitter Voltage-Max |
120 V
|
120 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
10
|
10
|
JEDEC-95 Code |
TO-5
|
TO-5
|
JESD-30 Code |
O-MBCY-W3
|
O-MBCY-W3
|
JESD-609 Code |
e0
|
e0
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Qualified
|
Not Qualified
|
Reference Standard |
MIL-19500/394H
|
MIL-19500/394H
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Turn-off Time-Max (toff) |
2000 ns
|
2000 ns
|
Turn-on Time-Max (ton) |
550 ns
|
550 ns
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Part Package Code |
|
BCY
|
Pin Count |
|
2
|
|
|
|
Compare JAN2N5237S with alternatives
Compare JAN2N5237S with alternatives