JAN2N5237
vs
JAN2N5237S
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SOLITRON DEVICES INC
SILICON TRANSISTOR CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.75
Collector Current-Max (IC)
10 A
10 A
Collector-Emitter Voltage-Max
120 V
120 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
40
10
JEDEC-95 Code
TO-5
TO-5
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
200 °C
175 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
5 W
Power Dissipation-Max (Abs)
5 W
5 W
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL
MIL-19500/394H
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
50 MHz
50 MHz
Base Number Matches
1
1
Part Package Code
TO-5
Package Description
TO-5, 3 PIN
Pin Count
3
Case Connection
COLLECTOR
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Turn-off Time-Max (toff)
2000 ns
Turn-on Time-Max (ton)
550 ns
Compare JAN2N5237 with alternatives
Compare JAN2N5237S with alternatives