JAN2N5157
vs
JAN2N6058
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NEW ENGLAND SEMICONDUCTOR
MICROCHIP TECHNOLOGY INC
Package Description
SIMILAR TO TO-3, 2 PIN
SIMILAR TO TO-3, 2 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
3.5 A
12 A
Collector-Emitter Voltage-Max
500 V
80 V
Configuration
SINGLE
DARLINGTON WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
5
150
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Qualified
Reference Standard
MIL-19500/371E
MIL-19500/502D
Surface Mount
NO
NO
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Base Number Matches
12
9
Rohs Code
No
Factory Lead Time
36 Weeks
JEDEC-95 Code
TO-204AA
JESD-609 Code
e0
Operating Temperature-Max
200 °C
Terminal Finish
TIN LEAD
Compare JAN2N5157 with alternatives
Compare JAN2N6058 with alternatives