JAN2N5157 vs 2N6056.MODR1 feature comparison

JAN2N5157 New England Semiconductor

Buy Now Datasheet

2N6056.MODR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NEW ENGLAND SEMICONDUCTOR SEMELAB LTD
Package Description SIMILAR TO TO-3, 2 PIN FLANGE MOUNT, O-MBFM-P2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 3.5 A 8 A
Collector-Emitter Voltage-Max 500 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 5 750
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/371E
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 12 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code TO-3
Pin Count 2
JEDEC-95 Code TO-204AA
JESD-609 Code e1
Terminal Finish TIN SILVER COPPER
Transition Frequency-Nom (fT) 4 MHz

Compare JAN2N5157 with alternatives

Compare 2N6056.MODR1 with alternatives