JAN2N5154U3
vs
JANTX2N5154U3
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VPT COMPONENTS
VPT COMPONENTS
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
2 A
2 A
Collector-Base Capacitance-Max
250 pF
250 pF
Collector-Emitter Voltage-Max
80 V
80 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
40
40
Fall Time-Max (tf)
500 ns
500 ns
JESD-30 Code
R-XBCC-N3
R-XBCC-N3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
100 W
100 W
Qualification Status
Qualified
Qualified
Reference Standard
MIL-PRF-19500
MIL-PRF-19500
Surface Mount
YES
YES
Terminal Form
NO LEAD
NO LEAD
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Transistor Element Material
SILICON
SILICON
Turn-off Time-Max (toff)
1500 ns
1500 ns
Turn-on Time-Max (ton)
500 ns
500 ns
VCEsat-Max
1.5 V
1.5 V
Base Number Matches
4
4
Compare JAN2N5154U3 with alternatives
Compare JANTX2N5154U3 with alternatives