JAN2N5154
vs
2N3419
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
BOCA SEMICONDUCTOR CORP
MICROSEMI CORP
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
2 A
3 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
70
10
JESD-609 Code
e0
e0
Number of Elements
1
1
Operating Temperature-Max
175 °C
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
1 W
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Transition Frequency-Nom (fT)
70 MHz
Base Number Matches
11
24
Pbfree Code
No
Package Description
TO-5, 3 PIN
Samacsys Manufacturer
Microsemi Corporation
Collector-Emitter Voltage-Max
80 V
JEDEC-95 Code
TO-5
JESD-30 Code
O-MBCY-W3
Number of Terminals
3
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
1300 ns
Turn-on Time-Max (ton)
300 ns
Compare 2N3419 with alternatives