JAN2N5154
vs
JANSR2N5154
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
TO-5, 3 PIN
TO-39, 3 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
8541.21.00.95
Collector Current-Max (IC)
2 A
2 A
Collector-Base Capacitance-Max
250 pF
250 pF
Collector-Emitter Voltage-Max
80 V
80 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
40
40
Fall Time-Max (tf)
500 ns
JEDEC-95 Code
TO-205AD
TO-205AD
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
1 W
1 W
Power Dissipation-Max (Abs)
10 W
10 W
Qualification Status
Qualified
Qualified
Reference Standard
MIL-PRF-19500
MIL-19500; RH - 100K Rad(Si)
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Turn-off Time-Max (toff)
1500 ns
1500 ns
Turn-on Time-Max (ton)
500 ns
500 ns
VCEsat-Max
1.5 V
1.5 V
Base Number Matches
3
3
Factory Lead Time
29 Weeks
Additional Feature
HIGH RELIABILITY
Case Connection
COLLECTOR
Transistor Application
SWITCHING
Compare JAN2N5154 with alternatives
Compare JANSR2N5154 with alternatives