JAN2N5038 vs JAN2N5664 feature comparison

JAN2N5038 Microchip Technology Inc

Buy Now Datasheet

JAN2N5664 Boca Semiconductor Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC BOCA SEMICONDUCTOR CORP
Package Description SIMILAR TO TO-3, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 20 A 3 A
Collector-Emitter Voltage-Max 90 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15 40
JEDEC-95 Code TO-204AA
JESD-30 Code O-MBFM-P2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2
Operating Temperature-Max 200 °C 200 °C
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Qualified
Reference Standard MIL-19500/439E
Surface Mount NO NO
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form PIN/PEG
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON
Base Number Matches 12 12
Power Dissipation-Max (Abs) 30 W
Transition Frequency-Nom (fT) 20 MHz

Compare JAN2N5038 with alternatives