JAN2N5004
vs
JANTX2N5004
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
OPTEK TECHNOLOGY INC
Package Description
T6-C, TO-59, 3 PIN
T6-C, TO-59, 3 PIN
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Factory Lead Time
22 Weeks
Case Connection
ISOLATED
Collector Current-Max (IC)
5 A
5 A
Collector-Emitter Voltage-Max
80 V
80 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
40
40
JEDEC-95 Code
TO-59
JESD-30 Code
O-MUPM-D3
O-MUPM-D3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
200 °C
175 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Polarity/Channel Type
NPN
NPN
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/534C
MIL-19500/534C
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
SOLDER LUG
SOLDER LUG
Terminal Position
UPPER
UPPER
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Part Package Code
TO-59
Pin Count
3
Power Dissipation-Max (Abs)
50 W
Transition Frequency-Nom (fT)
70 MHz
Compare JAN2N5004 with alternatives
Compare JANTX2N5004 with alternatives