JAN2N4861
vs
MV2N4861
feature comparison
Pbfree Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
SILICONIX INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
BCY
|
|
Pin Count |
3
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
FET Technology |
JUNCTION
|
JUNCTION
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
0.36 W
|
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
10
|
2
|
Rohs Code |
|
No
|
Package Description |
|
TO-18, 3 PIN
|
HTS Code |
|
8541.10.00.80
|
Configuration |
|
SINGLE
|
DS Breakdown Voltage-Min |
|
30 V
|
Drain-source On Resistance-Max |
|
60 Ω
|
Feedback Cap-Max (Crss) |
|
8 pF
|
JEDEC-95 Code |
|
TO-206AA
|
JESD-30 Code |
|
O-MBCY-W3
|
JESD-609 Code |
|
e0
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Operating Mode |
|
DEPLETION MODE
|
Package Body Material |
|
METAL
|
Package Shape |
|
ROUND
|
Package Style |
|
CYLINDRICAL
|
Qualification Status |
|
Not Qualified
|
Reference Standard |
|
MIL-19500/385
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
BOTTOM
|
Transistor Element Material |
|
SILICON
|
|
|
|
Compare MV2N4861 with alternatives