JAN2N4150 vs JANS2N4150S feature comparison

JAN2N4150 Silicon Transistor Corporation

Buy Now Datasheet

JANS2N4150S Cobham Semiconductor Solutions

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SILICON TRANSISTOR CORP AEROFLEX/METELICS INC
Part Package Code TO-5 TO-5
Package Description TO-5, 3 PIN TO-5, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 10 A 10 A
Collector-Emitter Voltage-Max 70 V 70 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10 10
JEDEC-95 Code TO-5 TO-5
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 5 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/394H MIL-19500/394H
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 15 MHz
Turn-off Time-Max (toff) 2000 ns 2000 ns
Turn-on Time-Max (ton) 550 ns 550 ns
Base Number Matches 14 8
Pbfree Code No
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare JAN2N4150 with alternatives

Compare JANS2N4150S with alternatives