JAN2N3868 vs JANTXV2N3868S feature comparison

JAN2N3868 Silicon Transistor Corporation

Buy Now Datasheet

JANTXV2N3868S Cobham Semiconductor Solutions

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SILICON TRANSISTOR CORP AEROFLEX/METELICS INC
Part Package Code TO-5 TO-39
Package Description SIMILAR TO TO-5, 3 PIN SIMILAR TO TO-39, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 3 A 3 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 20
JEDEC-95 Code TO-5 TO-39
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 1 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL MIL-19500/350H
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 60 MHz
Turn-off Time-Max (toff) 600 ns 600 ns
Turn-on Time-Max (ton) 100 ns 100 ns
Base Number Matches 2 1

Compare JAN2N3868 with alternatives

Compare JANTXV2N3868S with alternatives