JAN2N3810L
vs
JANS2N3810
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
SEMICOA CORP
Package Description
SIMILAR TO TO-78, 6 PIN
HERMETIC SEALED, METAL CAN-8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.21.00.95
Factory Lead Time
22 Weeks
Collector Current-Max (IC)
0.05 A
0.05 A
Collector-Emitter Voltage-Max
60 V
60 V
Configuration
SEPARATE, 2 ELEMENTS
SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE)
125
125
JEDEC-95 Code
TO-78
TO-78
JESD-30 Code
O-MBCY-W6
O-MBCY-W8
JESD-609 Code
e0
Number of Elements
2
2
Number of Terminals
6
8
Operating Temperature-Max
200 °C
200 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
PNP
PNP
Qualification Status
Qualified
Qualified
Reference Standard
MIL-19500
MIL-19500/336
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
3
Part Package Code
TO-78
Pin Count
8
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare JAN2N3810L with alternatives
Compare JANS2N3810 with alternatives