JAN2N3743
vs
JANTX2N3743
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
TO-39, 3 PIN
TO-39, 3 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
8541.29.00.95
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
0.2 A
0.2 A
Collector-Emitter Voltage-Max
300 V
300 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
50
50
JEDEC-95 Code
TO-39
TO-39
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
175 °C
175 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
1 W
1 W
Qualification Status
Qualified
Qualified
Reference Standard
MIL-19500/397H
MIL-19500/397H
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
30 MHz
30 MHz
Base Number Matches
2
2
Compare JAN2N3743 with alternatives
Compare JANTX2N3743 with alternatives