JAN2N3740 vs 2N4388 feature comparison

JAN2N3740 Boca Semiconductor Inc

Buy Now Datasheet

2N4388 Semitronics Corp

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BOCA SEMICONDUCTOR CORP SEMITRONICS CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 2 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 10
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 200 °C 175 °C
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 25 W 20 W
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT) 4 MHz 500 MHz
Base Number Matches 13 10
Part Package Code TO-39
Package Description TO-39, 3 PIN
Pin Count 3
Collector-Emitter Voltage-Max 20 V
JEDEC-95 Code TO-39
JESD-30 Code O-MBCY-W3
Number of Terminals 3
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Element Material SILICON

Compare 2N4388 with alternatives