JAN2N3635 vs JAN2N3635 feature comparison

JAN2N3635 onsemi

Buy Now Datasheet

JAN2N3635 Defense Logistics Agency

Buy Now
Pbfree Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ONSEMI DEFENSE LOGISTICS AGENCY
Part Package Code TO-39
Package Description TO-39, 3 PIN TO-39, 3 PIN
Pin Count 3
Manufacturer Package Code 205AB
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Collector Current-Max (IC) 1 A 1 A
Collector-Base Capacitance-Max 10 pF
Collector-Emitter Voltage-Max 140 V 140 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 60 60
JEDEC-95 Code TO-39 TO-39
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type PNP PNP
Power Dissipation Ambient-Max 1 W
Power Dissipation-Max (Abs) 5 W
Qualification Status Not Qualified Qualified
Reference Standard MIL-19500 MIL-19500/357H
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 650 ns 650 ns
Turn-on Time-Max (ton) 200 ns 200 ns
VCEsat-Max 0.6 V
Base Number Matches 2 3

Compare JAN2N3635 with alternatives

Compare JAN2N3635 with alternatives