JAN2N3635
vs
2N3635
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
MOTOROLA INC
Package Description
TO-39, 3 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
1 A
1 A
Collector-Emitter Voltage-Max
140 V
140 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
60
90
JEDEC-95 Code
TO-39
TO-39
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
NOT SPECIFIED
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Turn-off Time-Max (toff)
650 ns
600 ns
Turn-on Time-Max (ton)
200 ns
400 ns
Base Number Matches
1
7
Rohs Code
No
HTS Code
8541.29.00.75
Collector-Base Capacitance-Max
10 pF
JESD-609 Code
e0
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Power Dissipation Ambient-Max
5 W
Power Dissipation-Max (Abs)
1 W
Transition Frequency-Nom (fT)
200 MHz
VCEsat-Max
0.5 V
Compare JAN2N3635 with alternatives
Compare 2N3635 with alternatives