JAN2N3507L vs JANS2N3507 feature comparison

JAN2N3507L Defense Logistics Agency

Buy Now

JANS2N3507 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer DEFENSE LOGISTICS AGENCY MICROSEMI CORP
Package Description TO-39, 3 PIN HERMETIC SEALED, METAL CAN-3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 3 A 3 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 20
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/349E MIL-19500/349
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 90 ns 90 ns
Turn-on Time-Max (ton) 45 ns 45 ns
Base Number Matches 7 4
Pbfree Code No
Rohs Code No
Part Package Code TO-39
Pin Count 3
JEDEC-95 Code TO-39
JESD-609 Code e0
Operating Temperature-Max 200 °C
Power Dissipation-Max (Abs) 5 W
Terminal Finish TIN LEAD
Transition Frequency-Nom (fT) 60 MHz

Compare JAN2N3507L with alternatives

Compare JANS2N3507 with alternatives