JAN2N3506AL
vs
JANS2N3506
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
DEFENSE LOGISTICS AGENCY
|
DEFENSE LOGISTICS AGENCY
|
Package Description |
HERMETIC SEALED, METAL CAN-3
|
HERMETIC SEALED, METAL CAN-3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Case Connection |
COLLECTOR
|
COLLECTOR
|
Collector Current-Max (IC) |
3 A
|
3 A
|
Collector-Emitter Voltage-Max |
40 V
|
40 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
25
|
25
|
JEDEC-95 Code |
TO-5
|
TO-39
|
JESD-30 Code |
O-MBCY-W3
|
O-MBCY-W3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Qualified
|
Qualified
|
Reference Standard |
MIL-19500/349
|
MIL-19500/349
|
Surface Mount |
NO
|
NO
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Turn-off Time-Max (toff) |
90 ns
|
90 ns
|
Turn-on Time-Max (ton) |
45 ns
|
45 ns
|
Base Number Matches |
4
|
3
|
|
|
|
Compare JAN2N3506AL with alternatives
Compare JANS2N3506 with alternatives