JAN2N3500L
vs
JANS2N3500
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
SEMICOA CORP
CRYSTALONICS INC
Part Package Code
TO-5
BCY
Package Description
HERMETIC SEALED, METAL CAN-3
CASE 79-04, TO-39, 3 PIN
Pin Count
3
4
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.3 A
0.3 A
Collector-Emitter Voltage-Max
150 V
150 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
15
15
JEDEC-95 Code
TO-5
TO-205AD
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
200 °C
200 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
1 W
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/366
MIL-19500/366
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Turn-off Time-Max (toff)
1150 ns
1150 ns
Turn-on Time-Max (ton)
115 ns
115 ns
Base Number Matches
1
1
Manufacturer Package Code
CASE 79-04
Compare JAN2N3500L with alternatives
Compare JANS2N3500 with alternatives