JAN2N3500L vs JAN2N3500L feature comparison

JAN2N3500L Semicoa Semiconductors

Buy Now Datasheet

JAN2N3500L Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SEMICOA CORP MICROCHIP TECHNOLOGY INC
Part Package Code TO-5
Package Description HERMETIC SEALED, METAL CAN-3 TO-5, 3 PIN
Pin Count 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.3 A 0.3 A
Collector-Emitter Voltage-Max 150 V 150 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15 15
JEDEC-95 Code TO-5 TO-5
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 1 W 1 W
Qualification Status Qualified Qualified
Reference Standard MIL-19500/366 MIL-19500/366
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 1150 ns 1150 ns
Turn-on Time-Max (ton) 115 ns 115 ns
Base Number Matches 1 1
HTS Code 8541.21.00.95
Factory Lead Time 22 Weeks
Case Connection COLLECTOR
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare JAN2N3500L with alternatives

Compare JAN2N3500L with alternatives