JAN2N3498L vs 2N3498 feature comparison

JAN2N3498L Raytheon Semiconductor

Buy Now Datasheet

2N3498 Hi-Tron Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer RAYTHEON SEMICONDUCTOR HI-TRON SEMICONDUCTOR CORP
Package Description SIMILAR TO TO-5, 3 PIN TO-5, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Emitter Voltage-Max 100 V 100 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15 40
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/366K
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 1150 ns
Turn-on Time-Max (ton) 115 ns
Base Number Matches 1 1
Rohs Code No
Part Package Code TO-5
Pin Count 3
JEDEC-95 Code TO-5
JESD-609 Code e0
Operating Temperature-Max 175 °C
Power Dissipation-Max (Abs) 1 W
Terminal Finish TIN LEAD
Transition Frequency-Nom (fT) 150 MHz

Compare JAN2N3498L with alternatives

Compare 2N3498 with alternatives