JAN2N3019S
vs
LC75411ES
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
M/A-COM TECHNOLOGY SOLUTIONS INC
SANYO ELECTRIC CO LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
1 A
Collector-Emitter Voltage-Max
80 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
5
JEDEC-95 Code
TO-39
JESD-30 Code
O-MBCY-W2
S-PQFP-G44
Number of Elements
1
Number of Terminals
2
44
Package Body Material
METAL
PLASTIC/EPOXY
Package Shape
ROUND
SQUARE
Package Style
CYLINDRICAL
FLATPACK
Polarity/Channel Type
NPN
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500
Surface Mount
NO
YES
Terminal Form
WIRE
GULL WING
Terminal Position
BOTTOM
QUAD
Transistor Element Material
SILICON
Base Number Matches
13
2
Part Package Code
QFP
Package Description
QFP, QFP44,.5SQ,32
Pin Count
44
HTS Code
8542.39.00.01
Channel Separation
88 dB
Consumer IC Type
TONE CONTROL CIRCUIT
Harmonic Distortion
0.006%
Length
10 mm
Number of Bands
2
Number of Channels
2
Number of Functions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Code
QFP
Package Equivalence Code
QFP44,.5SQ,32
Seated Height-Max
2.8 mm
Supply Current-Max
40 mA
Supply Voltage-Max (Vsup)
10.5 V
Supply Voltage-Min (Vsup)
6 V
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Pitch
0.8 mm
Width
10 mm
Compare LC75411ES with alternatives