JAN2N3019 vs 2N3019-JQR-A feature comparison

JAN2N3019 Semicoa Semiconductors

Buy Now Datasheet

2N3019-JQR-A TT Electronics Resistors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SEMICOA CORP TT ELECTRONICS PLC
Part Package Code TO-5
Package Description HERMETIC SEALED, METAL CAN-3 HERMETIC SEALED, TO-39, 3 PIN
Pin Count 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 18 Weeks
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15 15
JEDEC-95 Code TO-5 TO-39
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.8 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/391
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
Base Number Matches 2 2

Compare JAN2N3019 with alternatives

Compare 2N3019-JQR-A with alternatives