JAN2N2946A
vs
JAN2N2946A
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
RAYTHEON SEMICONDUCTOR
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
0.1 A
Collector-Emitter Voltage-Max
35 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
50
JEDEC-95 Code
TO-206AB
TO-46
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
0.4 W
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/382E
MIL
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
CHOPPER
CHOPPER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
5 MHz
Turn-off Time-Max (toff)
450 ns
Turn-on Time-Max (ton)
150 ns
Base Number Matches
2
1
Compare JAN2N2946A with alternatives
Compare JAN2N2946A with alternatives