JAN2N2328S vs BT150M-500R feature comparison

JAN2N2328S Unitrode Corporation

Buy Now Datasheet

BT150M-500R NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer UNITRODE CORP NXP SEMICONDUCTORS
Reach Compliance Code unknown compliant
Circuit Commutated Turn-off Time-Nom 20 µs 100 µs
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 1.8 V/us
DC Gate Trigger Current-Max 0.2 mA 0.2 mA
DC Gate Trigger Voltage-Max 0.8 V 1.5 V
Holding Current-Max 2 mA 6 mA
JEDEC-95 Code TO-5
JESD-30 Code O-MBCY-W3 R-PSSO-G2
Number of Elements 1 1
Number of Terminals 3 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 2.512 A 4 A
Reference Standard MIL
Repetitive Peak Off-state Leakage Current-Max 10 µA 500 µA
Repetitive Peak Off-state Voltage 300 V 500 V
Repetitive Peak Reverse Voltage 300 V 500 V
Surface Mount NO YES
Terminal Form WIRE GULL WING
Terminal Position BOTTOM SINGLE
Trigger Device Type SCR SCR
Base Number Matches 1 1
Package Description SMALL OUTLINE, R-PSSO-G2
Pin Count 3
ECCN Code EAR99
HTS Code 8541.30.00.80
Additional Feature SENSITIVE GATE
Case Connection ANODE
Leakage Current-Max 0.5 mA
Non-Repetitive Pk On-state Cur 35 A
On-state Current-Max 2500 A

Compare JAN2N2328S with alternatives

Compare BT150M-500R with alternatives