JAN2N2328AS vs JANTXV2N2328A feature comparison

JAN2N2328AS Defense Logistics Agency

Buy Now Datasheet

JANTXV2N2328A MACOM

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer DEFENSE LOGISTICS AGENCY M/A-COM TECHNOLOGY SOLUTIONS INC
Package Description TO-5, 3 PIN
Reach Compliance Code unknown compliant
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 75 mA 0.02 mA
JEDEC-95 Code TO-39 TO-5
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Qualified Qualified
Reference Standard MIL-19500/276F MIL
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 9 8
ECCN Code EAR99
HTS Code 8541.30.00.80
RMS On-state Current-Max 2.512 A
Repetitive Peak Off-state Voltage 300 V

Compare JAN2N2328AS with alternatives