JAN2N2324S vs JANTX2N2323S feature comparison

JAN2N2324S Microsemi Corporation

Buy Now Datasheet

JANTX2N2323S

Part not found

Search for JANTX2N2323S
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROSEMI CORP
Package Description TO-5, 3 PIN
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.30.00.80
Additional Feature HIGH RELIABILITY
Circuit Commutated Turn-off Time-Nom 20 µs
Configuration SINGLE
Critical Rate of Rise of Off-State Voltage-Min 1.8 V/us
DC Gate Trigger Current-Max 350 mA
DC Gate Trigger Voltage-Max 0.8 V
Holding Current-Max 2 mA
JEDEC-95 Code TO-39
JESD-30 Code O-MBCY-W3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Reference Standard MIL-19500/276F
Repetitive Peak Off-state Leakage Current-Max 10 µA
Repetitive Peak Off-state Voltage 100 V
Repetitive Peak Reverse Voltage 100 V
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position BOTTOM
Trigger Device Type SCR
Base Number Matches 1

Compare JAN2N2324S with alternatives