JAN2N2324 vs JAN2N2323AS feature comparison

JAN2N2324 Microsemi Corporation

Buy Now Datasheet

JAN2N2323AS Microsemi Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description TO-5, 3 PIN TO-5, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 350 mA 75 mA
JEDEC-95 Code TO-39 TO-39
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/276F MIL-19500/276F
Repetitive Peak Off-state Voltage 100 V 50 V
Repetitive Peak Reverse Voltage 100 V 50 V
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 6 1
Samacsys Manufacturer Microsemi Corporation
Additional Feature HIGH RELIABILITY
Circuit Commutated Turn-off Time-Nom 20 µs
Critical Rate of Rise of Off-State Voltage-Min 0.7 V/us
DC Gate Trigger Voltage-Max 0.6 V
Holding Current-Max 2 mA
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Repetitive Peak Off-state Leakage Current-Max 10 µA

Compare JAN2N2324 with alternatives

Compare JAN2N2323AS with alternatives