JAN2N2222 vs JTX2N2222 feature comparison

JAN2N2222 Microsemi Corporation

Buy Now

JTX2N2222 CRYSTALONICS Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer MICROSEMI CORP CRYSTALONICS INC
Part Package Code BCY BCY
Package Description CASE 22-03, TO-18, 3 PIN CYLINDRICAL, O-MBCY-W3
Pin Count 3 3
Manufacturer Package Code CASE 22-03 CASE 22-03
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.8 A 0.8 A
Collector-Emitter Voltage-Max 30 V 30 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 75 75
JEDEC-95 Code TO-206AA TO-206AA
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/255 MIL-19500/255
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 250 ns 250 ns
Turn-on Time-Max (ton) 40 ns 40 ns
Base Number Matches 6 1
Operating Temperature-Max 200 °C

Compare JAN2N2222 with alternatives

Compare JTX2N2222 with alternatives