JAN2N2222 vs 2N2222 feature comparison

JAN2N2222 Microsemi Corporation

Buy Now

2N2222 Siemens

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP SIEMENS A G
Part Package Code BCY BCY
Package Description CASE 22-03, TO-18, 3 PIN TO-18, 3 PIN
Pin Count 3 3
Manufacturer Package Code CASE 22-03
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.8 A 0.8 A
Collector-Emitter Voltage-Max 30 V 30 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 75 50
JEDEC-95 Code TO-206AA TO-18
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/255
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 250 ns 213 ns
Turn-on Time-Max (ton) 40 ns 20 ns
Base Number Matches 8 1
Case Connection COLLECTOR
Transition Frequency-Nom (fT) 250 MHz

Compare JAN2N2222 with alternatives

Compare 2N2222 with alternatives