JAN2N2222 vs 2N2222 feature comparison

JAN2N2222 Microsemi Corporation

Buy Now

2N2222 ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP ROHM CO LTD
Part Package Code BCY
Package Description CASE 22-03, TO-18, 3 PIN
Pin Count 3
Manufacturer Package Code CASE 22-03
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.8 A 0.6 A
Collector-Emitter Voltage-Max 30 V 30 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 75 30
JEDEC-95 Code TO-206AA TO-92
JESD-30 Code O-MBCY-W3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/255
Surface Mount NO NO
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 250 ns
Turn-on Time-Max (ton) 40 ns
Base Number Matches 8 2
Rohs Code No
JESD-609 Code e0
Operating Temperature-Max 175 °C
Power Dissipation-Max (Abs) 0.5 W
Terminal Finish TIN LEAD
Transition Frequency-Nom (fT) 250 MHz

Compare JAN2N2222 with alternatives

Compare 2N2222 with alternatives