JAN2N2222 vs 2N2222(TAPE-REEL) feature comparison

JAN2N2222 Microsemi Corporation

Buy Now

2N2222(TAPE-REEL) NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP NXP SEMICONDUCTORS
Part Package Code BCY
Package Description CASE 22-03, TO-18, 3 PIN CYLINDRICAL, O-MBCY-W3
Pin Count 3
Manufacturer Package Code CASE 22-03
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.8 A
Collector-Emitter Voltage-Max 30 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 75
JEDEC-95 Code TO-206AA TO-18
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/255 CECC
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 250 ns
Turn-on Time-Max (ton) 40 ns
Base Number Matches 8 2
HTS Code 8541.29.00.95
Case Connection COLLECTOR
Operating Temperature-Max 200 °C
Power Dissipation Ambient-Max 1.2 W

Compare JAN2N2222 with alternatives

Compare 2N2222(TAPE-REEL) with alternatives