JAN2N2222
vs
2N2222
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
CRYSTALONICS INC
SEMITRONICS CORP
Part Package Code
BCY
BCY
Package Description
CASE 22-03, TO-18, 3 PIN
TO-18, 3 PIN
Pin Count
3
3
Manufacturer Package Code
CASE 22-03
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.8 A
0.8 A
Collector-Emitter Voltage-Max
30 V
30 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
75
100
JEDEC-95 Code
TO-206AA
TO-18
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
200 °C
175 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500/255
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Turn-off Time-Max (toff)
250 ns
285 ns
Turn-on Time-Max (ton)
40 ns
35 ns
Base Number Matches
5
2
Power Dissipation-Max (Abs)
0.5 W
Transition Frequency-Nom (fT)
250 MHz
Compare JAN2N2222 with alternatives
Compare 2N2222 with alternatives