JAN2N2218 vs 2N2218AL feature comparison

JAN2N2218 Defense Logistics Agency

Buy Now

2N2218AL Cobham PLC

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer DEFENSE LOGISTICS AGENCY COBHAM PLC
Package Description SIMILAR TO TO-39, 3 PIN TO-5, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 0.8 A 0.8 A
Collector-Emitter Voltage-Max 30 V 50 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 35 40
JEDEC-95 Code TO-5 TO-5
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Qualified
Reference Standard MIL-19500/251L
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 250 ns
Turn-on Time-Max (ton) 40 ns
Base Number Matches 10 8

Compare JAN2N2218 with alternatives