JAN2N1131L
vs
2N1131L
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NEW ENGLAND SEMICONDUCTOR
|
TT ELECTRONICS PLC
|
Package Description |
TO-5, 3 PIN
|
HERMETIC SEALED, METAL, TO-5, 3 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Case Connection |
COLLECTOR
|
|
Collector Current-Max (IC) |
0.6 A
|
0.6 A
|
Collector-Emitter Voltage-Max |
40 V
|
45 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
20
|
20
|
JEDEC-95 Code |
TO-5
|
TO-205AA
|
JESD-30 Code |
O-MBCY-W3
|
O-MBCY-W3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Polarity/Channel Type |
PNP
|
PNP
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
MIL-19500/177F
|
|
Surface Mount |
NO
|
NO
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Transition Frequency-Nom (fT) |
|
50 MHz
|
|
|
|
Compare JAN2N1131L with alternatives
Compare 2N1131L with alternatives